USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,899 In Stock | 1 : ¥21.51000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC/DC | 5000 | Shielded | |||
0 In Stock | Obsolete | Tray | Obsolete | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC/DC | 5000 | Shielded | |||
0 In Stock | Obsolete | Tray | Obsolete | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC/DC | 5000 | Shielded |