USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥83.99000 Cut Tape (CT) 400 : ¥62.66195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DisplayPort, Mini | 20 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 80°C | 1 | 0.5A | 30V | 100 | - | |||
0 In Stock Check Lead Time | 1 : ¥85.71000 Bulk | Bulk | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Guide, Board Lock | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | 1 | 1.5A | 30V | 750 | Shielded | |||
0 In Stock | 10 : ¥1,230.25600 - | - | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Horizontal | PC Board, Solder | - | - | -40°C ~ 70°C | 1 | - | - | 750 | Shielded |