USB, DVI, HDMI Connector Assemblies

Results: 8
Manufacturer
Amphenol ICC (Commercial Products)EDAC Inc.MolexTE Connectivity AMP Connectors
Series
-54819690
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Specifications
USB 2.0USB 2.0 OTG
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Features
-Board Guide, Solder RetentionBoard Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-30°C ~ 80°C-20°C ~ 85°C-
Current Rating (Amps)
1A1A, 1.5A-
Voltage - Rated
30V30VAC30VDC-
Mating Cycles
15005000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
690-005-299-043
690-005-299-043
CONN RCPT USB2.0 MINI B SMD R/A
EDAC Inc.
67,781
In Stock
1 : ¥5.34000
Cut Tape (CT)
1,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-30°C ~ 80°C
1
1A
-
1500
Unshielded
2172034-1
2172034-1
CONN RCPT USB2.0 MINI B 5P R/A
TE Connectivity AMP Connectors
8,061
In Stock
1 : ¥8.87000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
1
-
-
-
Shielded
1734510-1
1734510-1
CONN RCPT USB2.0 MINI B 5POS R/A
TE Connectivity AMP Connectors
26,830
In Stock
1 : ¥12.15000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
5000
Shielded
54819051x
0548190519
CONN RCPT USB2.0 MINI B 5P R/A
Molex
18,346
In Stock
1 : ¥17.24000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
1A
30V
5000
Shielded
1,075
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
1A, 1.5A
30VDC
5000
Shielded
1,860
In Stock
1 : ¥10.43000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
1A, 1.5A
30VDC
5000
Shielded
GMSB0522152YEU
GMSB0522152YEU
MINI USB 5POS , B TYPE , R/A , D
Amphenol ICC (Commercial Products)
62
In Stock
1 : ¥10.18000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
1A, 1.5A
30VDC
5000
Shielded
0
In Stock
Check Lead Time
1 : ¥11.82000
Tube
-
Tube
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
1A, 1.5A
30VDC
5000
Shielded
Showing
of 8

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).