0675031020

DigiKey Part Number
WM5461TR-ND - Tape & Reel (TR)
WM5461CT-ND - Cut Tape (CT)
WM5461DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0675031020
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0675031020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0 OTG
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC/DC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥8.15200¥81.52
100¥6.79120¥679.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.79116¥3,395.58
1,000¥5.43284¥5,432.84
1,500¥5.09331¥7,639.96
2,500¥4.92352¥12,308.80
5,000¥4.75374¥23,768.70
12,500¥4.41420¥55,177.50
Manufacturers Standard Package