USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,905 In Stock | 1 : ¥6.40000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | - | Unshielded | ||
5,824 In Stock | 1 : ¥16.50000 Tube | Tube | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 2 | 1.5A per Contact | - | 1500 | Unshielded |