USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
CNC TechHirose Electric Co Ltd
Series
-CX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
824
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalReversible, Vertical
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Number of Ports
12
Current Rating (Amps)
0.25A, 1.25A1.5A
Voltage - Rated
20VAC30V
Mating Cycles
150010000
Shielding
-Shielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1002-004-01010
1002-004-01010
CONN RCPT USB2.0 TYPEA STACK R/A
CNC Tech
16,758
In Stock
1 : ¥12.07000
Tray
-
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
2
1.5A
30V
1500
-
CX80B1-24P
CX80B1-24P
CONN RCPT USB3.1 TYPE C SMT VERT
Hirose Electric Co Ltd
3,216
In Stock
1 : ¥28.82000
Cut Tape (CT)
600 : ¥19.59257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Reversible, Vertical
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A
20VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).