USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)
Series
10119313GSB4MUSBR
Packaging
BulkTray
Connector Type
USB - mini BUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
5924
Specifications
-USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Panel Mount, Through HoleThrough Hole
Mounting Feature
-Flange, VerticalVertical
Features
-Solder Retention
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-
Current Rating (Amps)
0.25A, 1.25A, 5A-
Voltage - Rated
30VAC-
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10119313-302TLF
10119313-302TLF
CONN RCPT USB2.0 MINI B 5POS TH
Amphenol ICC (FCI)
6,404
In Stock
1 : ¥6.49000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole
-
Solder
Solder Retention
-
-
1
-
-
5000
Unshielded
GSB4121371CHR
GSB4121371CHR
USB 3.1 GEN2 STD A RECP VERTICAL
Amphenol ICC (Commercial Products)
1,481
In Stock
1 : ¥9.85000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
-
30VAC
5000
Shielded
0
In Stock
Check Lead Time
1 : ¥138.34000
Bulk
Bulk
Active
USB-C (USB TYPE-C)
24
Receptacle
-
Panel Mount, Through Hole
Flange, Vertical
Solder
-
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
0.25A, 1.25A, 5A
-
-
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).