USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,465 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,400 : ¥1.96331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Flange, Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
42,010 In Stock | 1 : ¥10.34000 Cut Tape (CT) 400 : ¥7.11278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 1.4 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 0.5A | 40V | 10000 | Shielded |