ZX62D-B-5PA8(30)

DigiKey Part Number
H125718TR-ND - Tape & Reel (TR)
H125718CT-ND - Cut Tape (CT)
H125718DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62D-B-5PA8(30)
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62D-B-5PA8(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place Cap, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.08200¥50.82
25¥4.87000¥121.75
50¥4.76820¥238.41
100¥4.56050¥456.05
250¥4.14596¥1,036.49
500¥3.73136¥1,865.68
1,000¥3.31676¥3,316.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.19653¥6,393.06
4,000¥3.08999¥12,359.96
6,000¥2.98343¥17,900.58
10,000¥2.83425¥28,342.50
14,000¥2.77032¥38,784.48
Manufacturers Standard Package