USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,998 In Stock | 1 : ¥17.32000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
2,625 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥11.76471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
4,389 In Stock | 1 : ¥18.14000 Cut Tape (CT) 550 : ¥11.71540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 1A, 3A | 30VAC | 10000 | Shielded | |||
8,091 In Stock | 1 : ¥25.94000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
1,043 In Stock | 1 : ¥21.35000 Cut Tape (CT) 300 : ¥15.39340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Shielded |