USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,789 In Stock | 1 : ¥7.55000 Cut Tape (CT) 600 : ¥4.68657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded | |||
18,515 In Stock | 1 : ¥10.10000 Cut Tape (CT) 500 : ¥6.98670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | Pick and Place | - | -35°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
41,954 In Stock | 1 : ¥10.34000 Cut Tape (CT) 400 : ¥7.11278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 1.4 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 0.5A | 40V | 10000 | Shielded |