USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
CUI DevicesGCT
Series
UJ2USB3076
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-B (USB TYPE-B)
Number of Contacts
45
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
Bottom Mount, HorizontalHorizontal
Features
3.0µ" Finish Thickness, Board LockSolder Retention
Operating Temperature
-30°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
1A1A, 1.8A
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3076-30-A
USB3076-30-A
MICRO B SKT, BOTTOM-SMT, R/A, 30
GCT
48,734
In Stock
1 : ¥5.75000
Cut Tape (CT)
1,500 : ¥2.89221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
UJ2-BH-1-TH
UJ2-BH-W1-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
CUI Devices
15,553
In Stock
1 : ¥3.61000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
3.0µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).