USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197,166 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,200 : ¥1.96331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
3,728 In Stock | 1 : ¥58.78000 Cut Tape (CT) 1,000 : ¥27.65029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Solder Retention | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 30VAC/DC | - | Shielded | |||
1,693 In Stock | 1 : ¥103.36000 Box | Box | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 2 | 1.5A | - | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥175.12000 Bulk | Bulk | Active | USB-A (USB TYPE-A), Stacked | 18 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 2 | 0.25A, 1.8A | - | - | Shielded |