USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,886 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥4.11936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Pick and Place Cap | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
59,666 In Stock | 1 : ¥9.52000 Cut Tape (CT) 700 : ¥4.49264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Solder Retention Tab | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
993 In Stock | 1 : ¥17.82000 Tray | Tray | Active | USB-B (USB TYPE-B) | 9 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Through Hole | Vertical | Solder | Board Lock | - | - | 1 | - | - | 5000 | Shielded | |||
713 In Stock | 1 : ¥6.65000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1.5A | 30VDC | 1500 | Shielded |