USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,463 In Stock 34,319 Factory | 1 : ¥22.41000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | Shielded | |||
1,828 In Stock | 1 : ¥42.53000 Cut Tape (CT) 1,000 : ¥21.05815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 4.0 | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | - | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | - | 10000 | Shielded | |||
1,062 In Stock | 1 : ¥11.66000 Cut Tape (CT) 400 : ¥8.17820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | - | - | -55°C ~ 85°C | 1 | - | 30VAC | 1500 | Shielded |