USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251,945 In Stock | 1 : ¥11.74000 Cut Tape (CT) 900 : ¥7.67617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount | Vertical | Solder | Board Guide, Solder Retention | - | - | 1 | 1.5A | 30VAC | 10000 | Shielded | |||
13,022 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥6.03651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1A per Contact | 30VAC | 10000 | - | |||
3,115 In Stock | 1 : ¥15.19000 Bulk | - | Bulk | Active | USB - micro B | 10 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 105°C | 1 | 5A | - | - | - | ||
150 In Stock 516 Factory | 1 : ¥28.73000 Bulk | - | Bulk | Active | USB - micro B | 10 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | - | -25°C ~ 80°C | 1 | 1.8A | 30V | 1500 | Shielded |