USB-B-S-RA-WT-SPCC | |
---|---|
DigiKey Part Number | 2057-USB-B-S-RA-WT-SPCC-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-RA-WT-SPCC |
Description | USB TYPE B, RIGHT ANGLE, WHITE C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.68600 | ¥36.86 |
25 | ¥3.31360 | ¥82.84 |
40 | ¥3.13625 | ¥125.45 |
80 | ¥2.89600 | ¥231.68 |
230 | ¥2.57004 | ¥591.11 |
440 | ¥2.39166 | ¥1,052.33 |
945 | ¥2.20127 | ¥2,080.20 |
2,400 | ¥1.99508 | ¥4,788.19 |