USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
-WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Board Guide
Ingress Protection
-IPX8 - Waterproof
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current Rating (Amps)
0.25A, 1A, 1.25A5A
Voltage - Rated
20VDC30V
Shielding
ShieldedUnshielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
2305018-2
2305018-2
CONN RCP USB3.1 TYPEC 24P SMD RA
TE Connectivity AMP Connectors
48,204
In Stock
1 : ¥20.11000
Cut Tape (CT)
800 : ¥16.09553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IPX8 - Waterproof
-40°C ~ 85°C
1
0.25A, 1A, 1.25A
30V
-
Shielded
632723x00011
632723300011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
10,233
In Stock
1 : ¥35.88000
Cut Tape (CT)
700 : ¥25.81996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
20VDC
10000
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).