USB, DVI, HDMI Connector Assemblies

Results: 3
Packaging
BulkTray
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Mounting Type
Panel MountPanel Mount, Through Hole
Features
-Circular Bayonet CouplingCircular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C-20°C ~ 70°C-
Current Rating (Amps)
1A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Shielding
UA-20PMFP-SC8001
UA-20PMFP-SC8001
CONN RCPT USB2.0 TYPEA 4POS PCB
Amphenol LTW
820
In Stock
1 : ¥67.73000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Circular Threaded Coupling
IP68 - Dust Tight, Waterproof
-20°C ~ 70°C
1
1A
-
-
UA-20PMFP-LC7001
UA-20PMFP-LC7001
CONN RCPT USB2.0 TYPEA 4POS PCB
Amphenol LTW
661
In Stock
1 : ¥73.23000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Circular Bayonet Coupling
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
1A
-
-
UB-20BMFA-SL8001
UB-20BMFA-SL8001
CONN RCP USB2.0 TYPEB 4P PNL MNT
Amphenol LTW
7
In Stock
1 : ¥49.34000
Bulk
-
Bulk
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Panel Mount
Bulkhead - Front Side Nut
Solder
-
IP68 - Dust Tight, Waterproof
-
1
-
-
-
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).