USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Assmann WSW ComponentsMolex
Series
-MicroCross 74320
Connector Type
DVI-I, Dual LinkUSB-B (USB TYPE-B)
Number of Contacts
429
Specifications
-USB 1.1
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Mounting Feature
Flange, HorizontalHorizontal
Features
Board GuideBoard Lock
Operating Temperature
-55°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
1.5A3A per Contact
Voltage - Rated
40VAC-
Mating Cycles
1001500
Shielding
-Shielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
AU-Y1007(-R)
AU-Y1007
CONN RCPT USB1.1 TYPEB 4POS R/A
Assmann WSW Components
11,425
In Stock
1 : ¥6.08000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 1.1
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1.5A
-
1500
-
0743201000
0743201000
CONN RCPT DVI-I DL 29POS PCB R/A
Molex
3,353
In Stock
1 : ¥35.55000
Tray
Tray
Active
DVI-I, Dual Link
29
Receptacle
-
Panel Mount, Through Hole, Right Angle
Flange, Horizontal
Solder
Board Guide
-
-20°C ~ 85°C
1
3A per Contact
40VAC
100
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).