USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Molex
Series
-105133
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)
Mounting Type
Surface MountSurface Mount, Right Angle; Through Hole
Mounting Feature
HorizontalVertical
Features
Board GuidePick and Place
Operating Temperature
-30°C ~ 85°C-
Current Rating (Amps)
1A, 1.8A5A
Voltage - Rated
30VAC-
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
12402012E212A
12402012E212A
CONN RCP USB2.0 TYP C 24P SMD RA
Amphenol ICC (Commercial Products)
7,108
In Stock
1 : ¥6.49000
Cut Tape (CT)
800 : ¥3.65118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-
1
5A
-
10000
Shielded
1051330002
1051330002
CONN RCPT USB2.0 MICRO B SMD
Molex
39,500
In Stock
1 : ¥7.88000
Cut Tape (CT)
500 : ¥5.41844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).