ZX62-AB-5PA(31) | |
---|---|
DigiKey Part Number | H125279TR-ND - Tape & Reel (TR) H125279CT-ND - Cut Tape (CT) H125279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62-AB-5PA(31) |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62-AB-5PA(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.65160 | ¥141.29 |
50 | ¥5.53000 | ¥276.50 |
100 | ¥5.29020 | ¥529.02 |
250 | ¥4.80912 | ¥1,202.28 |
500 | ¥4.32822 | ¥2,164.11 |
1,000 | ¥3.84730 | ¥3,847.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.60684 | ¥12,623.94 |
7,000 | ¥3.48247 | ¥24,377.29 |
10,500 | ¥3.30835 | ¥34,737.67 |
17,500 | ¥3.23373 | ¥56,590.28 |