USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexSamtec Inc.
Series
46765USB-A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMI - MicroUSB-A (USB TYPE-A)
Number of Contacts
419
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Features
Board Guide, Solder RetentionSolder Retention
Operating Temperature
-50°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.8A-
Voltage - Rated
30V30VAC
Mating Cycles
15005000
Shielding
-Shielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0467650301
0467650301
CONN RCP MICRO HDMI 19POS SMD RA
Molex
6,981
In Stock
1 : ¥18.31000
Cut Tape (CT)
1,000 : ¥10.18004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI - Micro
19
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 85°C
1
0.8A
30V
5000
Shielded
USB-A-S-x-B-SM2
USB-A-S-S-B-SM2
CONN RCPT USB2.0 TYPEA 4P SMD RA
Samtec Inc.
805
In Stock
1 : ¥19.13000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention
-
-50°C ~ 85°C
1
-
30VAC
1500
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).