USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
819 In Stock | 1 : ¥81.60000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -20°C ~ 70°C | 1 | 1A | - | - | - | ||
47 In Stock | 1 : ¥81.85000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder Cup | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1.5A | 30V | - | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥95.56000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut; Vertical | Solder | Circular Threaded Coupling | IP67/IP68 - Dust Tight, Waterproof | -45°C ~ 85°C | 1 | 1.5A | - | 1500 | Unshielded |