USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (Commercial Products)Hirose Electric Co LtdMolex
Series
48393GSB3GSB4ZX360
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-A (USB TYPE-A)USB-B (USB TYPE-B)
Number of Contacts
910
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
-Board Lock
Operating Temperature
-30°C ~ 85°C-20°C ~ 60°C-20°C ~ 85°C-
Current Rating (Amps)
0.25A, 1.8A1A per Contact-
Voltage - Rated
30VAC30VAC/DC-
Mating Cycles
500010000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
22,133
In Stock
1 : ¥12.07000
Tray
Tray
Active
USB-B (USB TYPE-B)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 60°C
1
0.25A, 1.8A
30VAC
-
-
ZX360D-B-10P
ZX360D-B-10P(30)
CONN RCPT USB3.0 MICRO B SMD R/A
Hirose Electric Co Ltd
12,997
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥6.03651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
-
2,672
In Stock
1 : ¥18.88000
Tray
Tray
Active
USB-B (USB TYPE-B)
9
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
1
-
-
5000
Shielded
0483930003
0483930003
CONN RCPT USB3.0 TYPEA 9POS R/A
Molex
8,904
In Stock
1 : ¥25.94000
Cut Tape (CT)
300 : ¥18.14420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).