USB4120-03-C

DigiKey Part Number
2073-USB4120-03-CTR-ND - Tape & Reel (TR)
2073-USB4120-03-CCT-ND - Cut Tape (CT)
2073-USB4120-03-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4120-03-C
Description
CONN RCPT USB2.0 TYP C 24POS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4120-03-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.37900¥63.79
25¥6.11800¥152.95
50¥5.98820¥299.41
100¥5.72800¥572.80
250¥5.20732¥1,301.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥4.68657¥2,811.94
1,200¥4.16586¥4,999.03
1,800¥3.90549¥7,029.88
3,000¥3.77531¥11,325.93
6,000¥3.64513¥21,870.78
15,000¥3.38475¥50,771.25
Manufacturers Standard Package