USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
-UX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Connector Type
USB - mini BUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Cutout, Surface Mount, Right Angle; Through HoleSurface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
HorizontalHorizontal, Mid Mount, Reverse
Features
-Pick and PlaceSolder Retention
Ingress Protection
-Splash Proof
Operating Temperature
-30°C ~ 85°C-25°C ~ 85°C-
Current Rating (Amps)
0.25A, 1.25A, 5A5A-
Voltage - Rated
5V30V-
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UX60SC-MB-5S8
UX60SC-MB-5S8
CONN RCPT USB2.0 MINI B SMD R/A
Hirose Electric Co Ltd
6,799
In Stock
1 : ¥8.87000
Cut Tape (CT)
1,000 : ¥4.78049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-
1
-
-
-
-
2295018-2
2295018-2
CONN RCPT USB3.1 TYPEC 24POS SMD
TE Connectivity AMP Connectors
15,708
In Stock
1 : ¥25.86000
Cut Tape (CT)
900 : ¥18.81797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Cutout, Surface Mount, Right Angle; Through Hole
Horizontal, Mid Mount, Reverse
Solder
Pick and Place
Splash Proof
-30°C ~ 85°C
1
0.25A, 1.25A, 5A
30V
10000
-
10152803-00011LF
10152803-00011LF
USB 3.2 TYPE C GEN 2 RECEPTACLE
Amphenol ICC (FCI)
1,941
In Stock
1 : ¥9.85000
Cut Tape (CT)
900 : ¥5.93924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
5A
5V
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).