1981584-1

DigiKey Part Number
A97799TR-ND - Tape & Reel (TR)
A97799CT-ND - Cut Tape (CT)
A97799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1981584-1
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1981584-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Gray
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥13.81700¥138.17
25¥13.40840¥335.21
50¥13.27040¥663.52
100¥12.31800¥1,231.80
250¥12.11404¥3,028.51
500¥11.02512¥5,512.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.86810¥9,868.10
3,000¥9.11948¥27,358.44
5,000¥8.84725¥44,236.25
Manufacturers Standard Package