USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,729 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥3.43285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.8A | 30V | 10000 | Shielded | |||
5,920 In Stock | 1 : ¥6.65000 Cut Tape (CT) 800 : ¥4.03399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Solder Retention Tab | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
51,816 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.89708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded |