USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,226 In Stock | 1 : ¥3.86000 Tube | Tube | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal, Reverse Mount | Solder | Board Guide | - | -55°C ~ 105°C | 1 | 1.5A | 30VAC/DC | 1500 | Shielded | |||
12,440 In Stock | 1 : ¥6.32000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | - | Through Hole | Vertical | Solder | Board Lock | - | -20°C ~ 60°C | 1 | 1A | 30VAC | - | Shielded |