USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196,368 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,200 : ¥1.96323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
14,814 In Stock | 1 : ¥11.08000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | - | 1 | 0.25A, 1.8A | 30VAC | 5000 | Shielded | |||
11,635 In Stock | 1 : ¥28.98000 Cut Tape (CT) 400 : ¥20.30335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DisplayPort | 20 | Receptacle | Display Port 1.1a | Surface Mount, Right Angle | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 0.5A per Contact | - | 10000 | Unshielded |