USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)GCT
Series
GSB3USB4120
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
924 (16+8 Dummy)
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Through HoleThrough Hole
Features
Board Guide, Solder Retention TabBoard Lock
Operating Temperature
-55°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
5A-
Voltage - Rated
30VAC48VDC
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4120-03-C
USB4120-03-C
CONN RCPT USB2.0 TYP C 24POS SMD
GCT
14,990
In Stock
1 : ¥7.55000
Cut Tape (CT)
600 : ¥4.68640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
3,085
In Stock
1 : ¥8.37000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-55°C ~ 85°C
1
-
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).