USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexSamtec Inc.
Series
47346MUSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB - mini B
Features
Board Guide, Solder RetentionPick and Place, Solder Retention
Operating Temperature
-50°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
1A, 1.8A-
Voltage - Rated
30V30VAC
Mating Cycles
150010000
Shielding
ShieldedUnshielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
MUSB-05-F-B-SM-A-TR
MUSB-05-F-B-SM-A-TR
CONN RCPT USB2.0 MINI B SMD R/A
Samtec Inc.
1,667
In Stock
1 : ¥11.16000
Cut Tape (CT)
550 : ¥5.99295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-50°C ~ 85°C
1
-
30V
1500
Unshielded
47346-0001
0473460001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
0
In Stock
Check Lead Time
1 : ¥9.61000
Cut Tape (CT)
2,000 : ¥4.95132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).