USB-A3-S-RA | |
---|---|
DigiKey Part Number | 2057-USB-A3-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-S-RA |
Description | USB A 3.0, R/A, THRU HOLE, RECEP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A3-S-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.52840 | ¥113.21 |
40 | ¥4.28750 | ¥171.50 |
80 | ¥3.96125 | ¥316.90 |
230 | ¥3.51809 | ¥809.16 |
440 | ¥3.27627 | ¥1,441.56 |
945 | ¥3.01782 | ¥2,851.84 |
2,400 | ¥2.73821 | ¥6,571.70 |