USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201,184 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,200 : ¥1.96331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
26,686 In Stock | 1 : ¥12.15000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1A | 30VAC | 5000 | Shielded |