USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,985 In Stock | 1 : ¥24.63000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC/DC | 5000 | Shielded | |||
30,875 In Stock | 1 : ¥15.19000 Cut Tape (CT) 400 : ¥12.18130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | DisplayPort, Mini | 20 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Pick and Place | - | - | 1 | - | - | - | - |