USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Würth Elektronik
Series
GSB3WR-COM
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-B (USB TYPE-B)
Number of Contacts
910
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board Guide, Solder RetentionBoard Lock
Operating Temperature
-20°C ~ 60°C-20°C ~ 85°C
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
6922210301000
692221030100
CONN RCPT USB3.0 TYPEB 9POS R/A
Würth Elektronik
1,253
In Stock
1 : ¥36.37000
Tray
Tray
Active
USB-B (USB TYPE-B)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
GSB343K33HR
GSB343K33HR
CONN RCPT USB3.0 MICRO B SMD R/A
Amphenol ICC (Commercial Products)
2,395
In Stock
1 : ¥13.30000
Cut Tape (CT)
1,200 : ¥7.37329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention
-
-20°C ~ 60°C
1
0.25A, 1.8A
30VAC
-
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).