USB-B-S-RA-WT-SPCC

DigiKey Part Number
2057-USB-B-S-RA-WT-SPCC-ND
Manufacturer
Manufacturer Product Number
USB-B-S-RA-WT-SPCC
Description
USB TYPE B, RIGHT ANGLE, WHITE C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥3.68600¥36.86
25¥3.31320¥82.83
40¥3.13600¥125.44
80¥2.89588¥231.67
230¥2.56991¥591.08
440¥2.39159¥1,052.30
945¥2.20120¥2,080.13
2,400¥1.99501¥4,788.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.