USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,265 In Stock | 1 : ¥10.34000 Tube | Tube | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1A | - | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥4.95150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Pick and Place, Solder Retention | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded |