USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Kycon, Inc.Molex
Series
67803KMMX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB - mini AB
Specifications
-USB 2.0 OTG
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Features
Board GuideBoard Guide, Solder Retention
Operating Temperature
-30°C ~ 80°C0°C ~ 50°C
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
KMMX-BSMT35S-B30TR
KMMX-BSMT35S-B30TR
CONN RCPT USB MICRO B SMD RA
Kycon, Inc.
6,543
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,100 : ¥5.67165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 80°C
1
1A
30VAC/DC
10000
Shielded
0678038020
0678038020
CONN RCPT USB2.0 MINI AB SMD R/A
Molex
7,491
In Stock
1 : ¥20.20000
Cut Tape (CT)
500 : ¥14.19492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini AB
5
Receptacle
USB 2.0 OTG
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
0°C ~ 50°C
1
1A
30VAC/DC
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).