USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,074 In Stock | 1 : ¥5.83000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 85°C | 2 | 1.5A | 30V | 1500 | Shielded | |||
6,008 In Stock | 1 : ¥7.55000 Tray | - | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 60°C | 2 | 1A | 30VAC | - | Shielded | ||
460 In Stock | 1 : ¥19.54000 Tray | - | Tray | Active | USB-A (USB TYPE-A), Stacked | 18 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | - | 2 | - | - | - | Shielded |