Results: 0
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol SocapexAssmann WSW ComponentsATTEND TechnologyBERNIER Connect
Series
-*10033527101178351011783610119313101294751013232810132410101324111013706110150486
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-DisplayPortDisplayPort, MiniDMS-59DVI-ADVI-D Single LinkDVI-D, Dual LinkDVI-I Single LinkDVI-I, Dual LinkFirewire (IEEE 1394)Firewire (IEEE 1394) and USB - A (2)Firewire (IEEE 1394), Stacked
Number of Contacts
455 (4 + 1 Dummy)6789101111 (4+7)1213
Gender
-Female HeaderPlugPlug and ReceptacleReceptacle
Specifications
-Display Port 1.1aHDMI 1.4HDMI 2.0HDMI 2.1USB 1.0USB 1.1USB 2.0USB 2.0 OTGUSB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 2.0, USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))USB 3.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))
Mounting Type
-Board Cutout, Surface MountBoard Cutout, Surface Mount, Right AngleBoard Cutout, Surface Mount, Right Angle; Through HoleBoard Cutout, Surface Mount; Through HoleBoard Cutout, Through Hole, Right AngleBoard EdgeBoard Edge, Cutout; Surface Mount, Right AngleBoard Edge, Cutout; Surface Mount; Through Hole, Right AngleBoard Edge, Cutout; Through Hole, Right AngleBoard Edge, Straddle MountBoard Edge, Surface Mount, Right Angle
Mounting Feature
60° Angle-Bottom Entry, Reverse MountBottom Mount, Flange, Horizontal, Mid MountBottom Mount, HorizontalBottom Mount, Horizontal, Mid MountBulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Front Side Nut; HorizontalBulkhead - Front Side Nut; VerticalBulkhead - Rear Side NutBulkhead - Rear Side Nut; Vertical
Termination
-PC BoardPC Board, SolderPCBSolderSolder CupTerminal Block
Features
3.0µ" Finish Thickness, Board Guide3.0µ" Finish Thickness, Board Guide, Pick and Place3.0µ" Finish Thickness, Board Guide, Solder Retention3.0µ" Finish Thickness, Board Lock6.0µ" Finish Thickness Board Lock6.0µ" Finish Thickness, Board Guide, Solder Retention15µ" Finish Thickness15µ" Finish Thickness, Board Lock30µ" Finish Thickness, Board Guide, Solder Rention30µ" Finish Thickness, Board Lock-Backshell, Circular Threaded Coupling
Ingress Protection
-IP20IP54 - Dust Protected, Water ResistantIP64/IP67 - Dust Tight, Waterproof, Water ResistantIP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, WaterproofIPX2 - WaterproofIPX3 - WaterproofIPX4 - WaterproofIPX5 - Waterproof
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 50°C-55°C ~ 85°C-55°C ~ 90°C-50°C ~ 105°C-50°C ~ 85°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 60°C
Number of Ports
1234
Current Rating (Amps)
0.1A, 1A, 1.8A0.25A0.25A, 1.25A0.25A, 1.25A, 1.5A, 5A0.25A, 1.25A, 3A0.25A, 1.25A, 3A, 4.25A0.25A, 1.25A, 5A0.25A, 1.25A, 5A, 6.25A0.25A, 1.5A0.25A, 1.5A, 3A0.25A, 1.5A, 5A0.25A, 1.8A
Voltage - Rated
5V5V, 30V5VAC5VAC/DC5VDC12V15VDC20V20VAC20VAC/DC20VDC24V
Mating Cycles
10255010020030035050075010001500300035005000
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.