DX07S024JA2R1200 | |
---|---|
DigiKey Part Number | 670-DX07S024JA2R1200TR-ND - Tape & Reel (TR) 670-DX07S024JA2R1200CT-ND - Cut Tape (CT) 670-DX07S024JA2R1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JA2R1200 |
Description | USB TYPE C RECPT, LONGER TH LEGS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55100 | ¥165.51 |
25 | ¥15.84840 | ¥396.21 |
50 | ¥15.49520 | ¥774.76 |
100 | ¥14.79000 | ¥1,479.00 |
250 | ¥13.38164 | ¥3,345.41 |
500 | ¥12.32522 | ¥6,162.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥10.56444 | ¥12,677.33 |
2,400 | ¥9.86018 | ¥23,664.43 |
6,000 | ¥9.36716 | ¥56,202.96 |
8,400 | ¥9.15587 | ¥76,909.31 |