USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTMolex
Series
105017USB1125
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-A (USB TYPE-A)
Number of Contacts
45
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board LockPick and Place, Solder Retention
Current Rating (Amps)
1A, 1.8A3A
Voltage - Rated
30V30VAC
Mating Cycles
500010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
7,146
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,000 : ¥4.30974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
USB1125-GF-B
USB1125-GF-B
USB TYPE-A RECEPT HI-LIFE RA SHO
GCT
0
In Stock
Check Lead Time
1 : ¥5.34000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-30°C ~ 85°C
1
3A
30V
5000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).