USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,071 In Stock | 1 : ¥13.14000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | 30VAC | - | Shielded | |||
8,669 In Stock 11,200 Factory | 1 : ¥14.28000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | - | 1 | 1A | - | - | Shielded | |||
3,236 In Stock | 1 : ¥56.32000 Cut Tape (CT) 450 : ¥37.51782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 30V | 10000 | Shielded | |||
1,659 In Stock | 1 : ¥6.32000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | - | - | -40°C ~ 85°C | 1 | - | 30VDC | 1500 | Shielded | ||
1,876 In Stock | 1 : ¥7.14000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | Shielded | |||
6,041 In Stock | 1 : ¥10.10000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | - | 1 | - | - | - | Shielded | ||
3,496 In Stock | 1 : ¥10.10000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - |