USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTHirose Electric Co Ltd
Series
USB1046ZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB-A (USB TYPE-A)
Number of Contacts
45
Mounting Type
Surface Mount, Right AngleSurface Mount, Through Hole
Mounting Feature
Bottom Mount, HorizontalHorizontal
Features
-Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
1A per Contact1.5A
Voltage - Rated
30V30VAC
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
ZX62-AB-5PA(11)
ZX62-AB-5PA(31)
CONN RCPT USB2.0 MICRO AB SMD RA
Hirose Electric Co Ltd
165
In Stock
1 : ¥6.98000
Cut Tape (CT)
3,500 : ¥3.60684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
Shielded
USB1046
USB1046-GF-0190-L-B-A
USB A SKT, TOP MOUNT, SMT, R/A,
GCT
0
In Stock
Check Lead Time
30,160 : ¥2.78100
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
1.5A
30V
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).