USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥150.81000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | PC Board | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1.5A | 30V | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥138.34000 Bulk | Bulk | Active | USB-C (USB TYPE-C) | 24 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.25A, 5A | - | Shielded |