USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,138 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥4.11936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Pick and Place Cap | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
26,836 In Stock | 1 : ¥21.18000 Cut Tape (CT) 250 : ¥11.30360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | - | 10000 | Shielded |