USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
CUI DevicesTE Connectivity AMP ConnectorsWürth Elektronik
Series
-UJ2WR-COM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMI - MicroUSB-A (USB TYPE-A)USB-B (USB TYPE-B)
Number of Contacts
419
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVerticalVertical, Flag
Features
-Board GuideBoard Lock
Operating Temperature
-55°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.5A1A1A per Contact
Voltage - Rated
30VAC40VAC
Mating Cycles
15005000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ2-BV-1-TH
UJ2-BV-1-TH
CONN RCPT USB2.0 TYPEB 4POS VERT
CUI Devices
8,555
In Stock
1 : ¥7.96000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
292336-1
292336-1
CONN RCPT USB2.0 TYPEA 4POS R/A
TE Connectivity AMP Connectors
322
In Stock
1 : ¥46.47000
Bulk
-
Bulk
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
WR-COM Series
685119248123
CONN RCP MICRO HDMI 19POS SMD RA
Würth Elektronik
4,628
In Stock
1 : ¥24.79000
Cut Tape (CT)
1,000 : ¥15.09783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI - Micro
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
0.5A
40VAC
5000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).