USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,257 In Stock | 1 : ¥15.60000 Cut Tape (CT) 220 : ¥12.11955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DisplayPort, Mini | 20 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | - | 1 | - | - | - | Shielded | ||
22,036 In Stock | 1 : ¥20.11000 Cut Tape (CT) 400 : ¥14.15555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 1.4 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 0.5A | 40V | 10000 | Shielded | ||
5,824 In Stock | 1 : ¥50.82000 Cut Tape (CT) 250 : ¥35.60100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DisplayPort | 20 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Latch Lock | - | -20°C ~ 85°C | 1 | 0.5A | 40VAC | 10000 | Shielded | |||
30,827 In Stock | 1 : ¥15.19000 Cut Tape (CT) 400 : ¥12.18130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | DisplayPort, Mini | 20 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Pick and Place | - | - | 1 | - | - | - | - | ||
3,052 In Stock | 1 : ¥16.01000 Cut Tape (CT) 400 : ¥11.76138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DisplayPort | 20 | Receptacle | Display Port 1.1a | Surface Mount, Right Angle | Horizontal, Reverse Mount | Solder | Solder Retention | - | -20°C ~ 85°C | 1 | 0.5A per Contact | - | 10000 | Unshielded | |||
11,635 In Stock | 1 : ¥28.98000 Cut Tape (CT) 400 : ¥20.30408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DisplayPort | 20 | Receptacle | Display Port 1.1a | Surface Mount, Right Angle | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 0.5A per Contact | - | 10000 | Unshielded |